-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5FHP08H,440,B,GIG,08/Sn,HT,NSYes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2714
|
Newark | Plug, 0.5Mm, Vert, 440Way, Product Range:Fsi Series, No. Of Contacts:440Contacts, Gender:Plug, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:12Mm, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 3-5353652-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$51.7500 / $66.9100 | Buy Now |
DISTI #
76AC6102
|
Newark | .5Fhp08H,440,b, gig,08/Sn, ht, nsyes |Amp Te Connectivity 3-5353652-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17147 |
|
$52.7200 / $68.5000 | Buy Now |
DISTI #
69AC7796
|
Newark | Connector, Stacking, Plug, 440Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:440Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:Fsi Series Rohs Compliant: Yes |Amp Te Connectivity 3-5353652-6 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0600 / $37.5300 | Buy Now |
DISTI #
A115183-ND
|
DigiKey | CONN PLUG 440POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
8518 In Stock |
|
$43.9844 / $47.2200 | Buy Now |
DISTI #
3-5353652-6
|
Avnet Americas | Conn Stacking PL 440 Position 8mm Stack Height 0.5mm Solder Straight SMD Tray - Trays (Alt: 3-5353652-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Tray | 2538 |
|
$19.1296 | Buy Now |
DISTI #
571-3-5353652-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED RoHS: Compliant | 1171 |
|
$28.8100 / $37.6600 | Buy Now |
DISTI #
70086046
|
RS | CONNECTOR, PLUG, HARD TRAY, 440 POSITION, 0.50 MM, VERTICAL, COM EXPRESS | TE Connectivity 3-5353652-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$50.4500 / $60.4200 | Buy Now |
|
Future Electronics | 440 Position 0.5 mm Pitch Outer Shroud Contacts SMT Vertical Board to Board Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 494Tray |
|
$41.4000 / $43.4700 | Buy Now |
|
Future Electronics | 440 Position 0.5 mm Pitch Outer Shroud Contacts SMT Vertical Board to Board Plug RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 1 Container: Box | 324Box |
|
$17.6000 | Buy Now |
|
Future Electronics | 440 Position 0.5 mm Pitch Outer Shroud Contacts SMT Vertical Board to Board Plug RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 27 Container: Tray | 0Tray |
|
$41.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5353652-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5353652-6
TE Connectivity
.5FHP08H,440,B,GIG,08/Sn,HT,NSYes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.724 inch | |
Body Depth | 0.314 inch | |
Body Length | 2.437 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4/6.6 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 440 | |
UL Flammability Code | 94V-0 |