Part Details for 3-528040-4 by TE Connectivity
Overview of 3-528040-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-528040-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W2721
|
Newark | Die Set, Locator Ipt Contact 70 Sq.mm |Amp Te Connectivity 3-528040-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,552.4600 | Buy Now |
DISTI #
3-528040-4-ND
|
DigiKey | DIE SET W. LOCATOR (BRAID )IPT 7 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$8,173.9400 | Buy Now |
DISTI #
3-528040-4
|
Avnet Americas | DIE SET W. LOCATOR (BRAID )IPT 70MM - Bulk (Alt: 3-528040-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2 Factory Stock |
|
$6,821.2495 / $8,208.6220 | Buy Now |
DISTI #
571-3-528040-4
|
Mouser Electronics | Bench Top Tools DIE SET W. LOCATOR BRAID IPT 70MM RoHS: Not Compliant | 0 |
|
$8,092.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7,049.6600 | Buy Now |
DISTI #
AMP3-528040-4
|
Heilind Electronics | DIE SET, LOCATOR IPT CONTACT 7 | Americas - 0 in Stock |
|
$6,207.7050 / $8,671.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,960.1000 / $7,593.7600 | Buy Now |
DISTI #
AMP3-528040-4
|
Interstate Connecting Components | DIE SET, LOCATOR IPT CONTACT 7 | 0 |
|
$6,207.7050 / $8,671.0800 | Buy Now |
DISTI #
3-528040-4
|
Avnet Abacus | (Alt: 3-528040-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5,960.1000 / $7,593.7600 | Buy Now |