Part Details for 3-5223083-7 by TE Connectivity
Overview of 3-5223083-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5223083-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0630
|
Newark | 2Mmfb Asy Hdr Sig 5R 120Psn 4.25Pf Sel |Amp Te Connectivity 3-5223083-7 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0700 / $15.3600 | Buy Now |
DISTI #
3-5223083-7-ND
|
DigiKey | CONN HEADER FUTUREBUS 120POS PCB Min Qty: 144 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0194 | Buy Now |
DISTI #
3-5223083-7
|
Avnet Americas | Conn Hard Metric PIN 120 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 3-5223083-7) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 15 Weeks, 3 Days Container: Tube | 0 |
|
$8.1015 / $11.5282 | Buy Now |
DISTI #
571-3-5223083-7
|
Mouser Electronics | High Speed / Modular Connectors 2MMFB ASY HDR SIG 5R 120PSN 4.25PF SEL RoHS: Compliant | 0 |
|
$13.8700 / $14.6000 | Order Now |
DISTI #
72135999
|
RS | Connector, 2MM, fb Asy Hdr Sig 5R 120Psn 4.25Pf Sel | TE Connectivity 3-5223083-7 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$11.3700 | Buy Now |
DISTI #
AMP3-5223083-7
|
Heilind Electronics | 2MMFB ASY HDR SIG 5R 120PSN 4. | Americas - 0 in Stock |
|
$12.1440 / $14.4227 | Buy Now |
|
Onlinecomponents.com | PIN ASSEMBLY,Z-PACK 2mm FB,SIGNAL, VERTICAL,5 ROW,120 POSITION, SEQUENCED,WITH PRESS FIT LEADS RoHS: Compliant | 0 |
|
$12.0000 / $25.1200 | Buy Now |
DISTI #
AMP3-5223083-7
|
Interstate Connecting Components | 2MMFB ASY HDR SIG 5R 120PSN 4. | 0 |
|
$12.1440 / $14.4227 | Buy Now |
DISTI #
3-5223083-7
|
Avnet Abacus | (Alt: 3-5223083-7) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-5223083-7
3-5223083-7 CAD Models
3-5223083-7 Part Data Attributes
|
3-5223083-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5223083-7
TE Connectivity
2MMFB ASY HDR SIG 5R 120PSN 4.25PF SEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | Z-PACK | |
Body Breadth | 0.7 inch | |
Body Depth | 0.669 inch | |
Body Length | 1.885 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .69778 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Pitch | 4 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .11954 N |
Alternate Parts for 3-5223083-7
This table gives cross-reference parts and alternative options found for 3-5223083-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5223083-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1W52ATR000H4 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 3-5223083-7 vs HM1W52ATR000H4 |
HM1L52DAP000H5 | Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 3-5223083-7 vs HM1L52DAP000H5 |
HM1L52DBP000H5 | Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 3-5223083-7 vs HM1L52DBP000H5 |
4-5223083-9 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 3-5223083-7 vs 4-5223083-9 |
5223081-2 | FB-5R,ASY,060,SIG,HDR,EN,SEQ | TE Connectivity | 3-5223083-7 vs 5223081-2 |
HM1W52ATR000H6 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 3-5223083-7 vs HM1W52ATR000H6 |
HM1W52ATR000H6 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 3-5223083-7 vs HM1W52ATR000H6 |