Part Details for 3-5223081-5 by TE Connectivity
Overview of 3-5223081-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-5223081-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0629
|
Newark | 2Mmfb, asy, ver, sig,5R,60,pf-4.2 |Amp Te Connectivity 3-5223081-5 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 | Buy Now |
DISTI #
3-5223081-5
|
Avnet Americas | Conn Backplane HDR 60 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 3-5223081-5) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Container: Bulk | 0 |
|
RFQ |
Part Details for 3-5223081-5
3-5223081-5 CAD Models
3-5223081-5 Part Data Attributes
|
3-5223081-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5223081-5
TE Connectivity
2MMFB,ASY,VER,SIG,5R,60,PF-4.2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.7 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .1112 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .695 N |