Part Details for 3-521385-4 by TE Connectivity
Overview of 3-521385-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-521385-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-521385-4-ND
|
DigiKey | CONN HEADER R/A 4POS 5MM Min Qty: 560 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5940 | Buy Now |
DISTI #
3-521385-4
|
Avnet Americas | ASSY DIN R/A RAST5 HEADER 04-F - Bulk (Alt: 3-521385-4) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Bulk | 0 |
|
$1.1566 / $1.3919 | Buy Now |
DISTI #
571-3-521385-4
|
Mouser Electronics | Headers & Wire Housings ASSY DIN R/A RAST5 HEADER 04-F RoHS: Compliant | 0 |
|
$1.4600 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 3 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP3-521385-4
|
Heilind Electronics | ASSY DIN R/A RAST5 HEADER 04-F | Americas - 0 in Stock |
|
$1.4415 / $1.4852 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $1.9600 | Buy Now |
DISTI #
AMP3-521385-4
|
Interstate Connecting Components | ASSY DIN R/A RAST5 HEADER 04-F | 0 |
|
$1.4415 / $1.4852 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $1.9600 | Buy Now |
Part Details for 3-521385-4
3-521385-4 CAD Models
3-521385-4 Part Data Attributes
|
3-521385-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-521385-4
TE Connectivity
Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.587 inch | |
Body Depth | 0.705 inch | |
Body Length | 0.878 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 3000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 150u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 3-521385-4
This table gives cross-reference parts and alternative options found for 3-521385-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-521385-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-521385-4 | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking | TE Connectivity | 3-521385-4 vs 5-521385-4 |
0919991999 | Board Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Molex | 3-521385-4 vs 0919991999 |
4-521385-4 | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking | TE Connectivity | 3-521385-4 vs 4-521385-4 |
1926021-1 | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | TE Connectivity | 3-521385-4 vs 1926021-1 |