Part Details for 3-521383-7 by TE Connectivity
Overview of 3-521383-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-521383-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-521383-7-ND
|
DigiKey | CONN HEADER VERT 7POS 5MM Min Qty: 3200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2144 | Buy Now |
DISTI #
3-521383-7
|
Avnet Americas | ASSY DIN VERT RAST5 HEADER 7P - Bulk (Alt: 3-521383-7) RoHS: Compliant Min Qty: 3200 Package Multiple: 320 Container: Bulk | 0 |
|
$1.1126 / $1.2562 | Buy Now |
DISTI #
571-3-521383-7
|
Mouser Electronics | Headers & Wire Housings ASSY DIN VERT RAST5 HEADER 7P RoHS: Compliant | 0 |
|
$1.1900 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 320 Container: Box | 0Box |
|
$1.0600 | Buy Now |
DISTI #
AMP3-521383-7
|
Heilind Electronics | ASSY DIN VERT RAST5 HEADER 7P | Americas - 0 in Stock |
|
$1.3195 / $1.3392 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $3.0500 | Buy Now |
DISTI #
AMP3-521383-7
|
Interstate Connecting Components | ASSY DIN VERT RAST5 HEADER 7P | 0 |
|
$1.3195 / $1.3392 | Buy Now |
DISTI #
000000000001447575
|
Sager | Headers & Wire Housings ASSY DIN VERT RAST5 HEADER 7P Min Qty: 64 | 0 |
|
$1.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1100 / $3.0500 | Buy Now |
Part Details for 3-521383-7
3-521383-7 CAD Models
3-521383-7 Part Data Attributes
|
3-521383-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-521383-7
TE Connectivity
Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.587 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.469 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 3000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 150u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 3-521383-7
This table gives cross-reference parts and alternative options found for 3-521383-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-521383-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-521383-7 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking | TE Connectivity | 3-521383-7 vs 2-521383-7 |
1-521383-7 | Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking | TE Connectivity | 3-521383-7 vs 1-521383-7 |