-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8103
|
Newark | Terminal, Faston Tab, 0.25In, Crimp, Blue, Product Range:Ultra-Fast 0.250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-521142-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3880 | Buy Now |
DISTI #
84AC3695
|
Newark | 3-521142-2 Rohs Compliant: Yes |Amp Te Connectivity 3-521142-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
A100542CT-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
43577 In Stock |
|
$0.2561 / $0.5300 | Buy Now |
DISTI #
3-521142-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 23.74mm 13.25mm Tin Strip (Alt: 3-521142-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | 3600 |
|
$0.2264 / $0.2428 | Buy Now |
DISTI #
571-35211422
|
Mouser Electronics | Terminals TAB 250 UF16-14 Reel of 1200 RoHS: Compliant | 70800 |
|
$0.2690 / $0.3410 | Buy Now |
DISTI #
571-35211422-CT
|
Mouser Electronics | Terminals TAB 250 UF16-14 Cut Strip of 100 RoHS: Compliant | 2000 |
|
$0.4320 | Buy Now |
DISTI #
571-35211422-MR
|
Mouser Electronics | Terminals TAB 250 UF16-14 Reel of 1000 RoHS: Compliant | 0 |
|
$0.4320 | Order Now |
DISTI #
V36:1790_11884080
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Tab 23.74mm Tin T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks Date Code: 2323 | Americas - 90000 |
|
$0.2126 / $0.2358 | Buy Now |
DISTI #
V72:2272_11884080
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Tab 23.74mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2237 Container: Cut Strips | Americas - 3994 |
|
$0.2574 / $0.3378 | Buy Now |
DISTI #
70086720
|
RS | Connector Tab, 14-16AWG, Crimp, Male, Insulated, Blue, Brass, UltraFast Series | TE Connectivity 3-521142-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23016 |
|
$0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-521142-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-521142-2
TE Connectivity
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |