-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8099
|
Newark | Terminal, Flag Disconnect, 6.35Mm, Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Tab Width:0.187" Rohs Compliant: Yes |Amp Te Connectivity 3-521013-2 Min Qty: 8500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 | Buy Now |
DISTI #
74AJ9611
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu Rohs Compliant: Yes |Amp Te Connectivity 3-521013-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4620 / $0.5300 | Buy Now |
DISTI #
A101127CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
13330 In Stock |
|
$0.2405 / $0.5000 | Buy Now |
DISTI #
3-521013-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 16mm 16.97mm Tin Strip (Alt: 3-521013-2) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 6 Weeks, 0 Days | 17000 |
|
$0.1867 / $0.2280 | Buy Now |
DISTI #
21013-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 16mm 16.97mm Tin Strip - Bulk (Alt: 21013-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-35210132
|
Mouser Electronics | Terminals .25 ULTRA-FAST FLG Reel of 1700 RoHS: Compliant | 88400 |
|
$0.2620 / $0.3210 | Buy Now |
DISTI #
571-35210132-CT
|
Mouser Electronics | Terminals .25 ULTRA-FAST FLG Cut Strip of 100 RoHS: Compliant | 2700 |
|
$0.4070 | Buy Now |
DISTI #
571-35210132-MR
|
Mouser Electronics | Terminals .25 ULTRA-FAST FLG Reel of 250 RoHS: Compliant | 0 |
|
$0.4070 / $0.4270 | Order Now |
DISTI #
70087621
|
RS | ULTRA-FAST FLAG STRIP, 250 ULTRA FAST FLG 16-14 TPBR | TE Connectivity 3-521013-2 RoHS: Compliant Min Qty: 8500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2570 / $0.3210 | RFQ |
|
Future Electronics | 0.250 Series Blue 14-16 AWG Closed Barrel Quick Connect Flag Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Reel | 1700Reel |
|
$0.1540 / $0.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-521013-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-521013-2
TE Connectivity
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |