-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 SDL RND PLUG ASSY 50 SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1473
|
Newark | 8 Sdl Rnd Plug Assy 50 Series Rohs Compliant: Yes |Amp Te Connectivity 3-520424-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 | Buy Now |
DISTI #
A113492-ND
|
DigiKey | CONN PLUG 8POS SDL 24-26AWG RND Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3990 In Stock |
|
$5.9229 / $7.6400 | Buy Now |
DISTI #
3-520424-3
|
Avnet Americas | Conn SDL PL 8 POS 1.27mm Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 3-520424-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$3.6145 / $4.0809 | Buy Now |
DISTI #
571-3-520424-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8 SDL RND PLUG ASSY 50 SERIES RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$3.4300 | Buy Now |
DISTI #
AMP3-520424-3
|
Heilind Electronics | 8 SDL RND PLUG ASSY 50 SERIES | Americas - 0 in Stock |
|
$4.2868 | Buy Now |
|
Onlinecomponents.com | 8 SDL RND PLUG ASSY 50 SERIES RoHS: Compliant | 0 |
|
$3.6900 / $10.8400 | Buy Now |
DISTI #
AMP3-520424-3
|
Interstate Connecting Components | 8 SDL RND PLUG ASSY 50 SERIES | 0 |
|
$4.2868 | Buy Now |
DISTI #
3-520424-3
|
Avnet Abacus | Conn SDL PL 8 POS 1.27mm Crimp ST Cable Mount 8 Terminal 1 Port (Alt: 3-520424-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8 SDL RND PLUG ASSY 50 SERIES RoHS: Compliant | 0 |
|
$3.6900 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520424-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520424-3
TE Connectivity
8 SDL RND PLUG ASSY 50 SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulator Color | SMOKE-GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization | C | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |