-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9632
|
Newark | 187 Ultra-Fast Plus 16-14 Tpbr |Amp Te Connectivity 3-520404-2 RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 15400 |
|
$0.1930 / $0.2170 | Buy Now |
DISTI #
96B4762
|
Newark | Terminal, Female Disconnect 0.187In Blue, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520404-2 RoHS: Compliant Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.1830 | Buy Now |
DISTI #
38AH4188
|
Newark | 3-520404-2 Rohs Compliant: Yes |Amp Te Connectivity 3-520404-2 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
45AC6197
|
Newark | Female Disconnect, 4.75Mm, 14Awg, Blue, Product Range:187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520404-2 RoHS: Compliant Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 | Buy Now |
DISTI #
A27852CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
83026 In Stock |
|
$0.1541 / $0.2300 | Buy Now |
DISTI #
3-520404-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.71mm 8.53mm Tin Strip (Alt: 3-520404-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days | 6600 |
|
$0.1197 / $0.1449 | Buy Now |
DISTI #
571-3-520404-2
|
Mouser Electronics | Terminals 187 ULTRA-FAST PLUS Reel of 2200 RoHS: Compliant | 57200 |
|
$0.1620 / $0.2180 | Buy Now |
DISTI #
571-3-520404-2-CT
|
Mouser Electronics | Terminals 187 ULTRA-FAST PLUS Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.2810 | Buy Now |
DISTI #
571-3-520404-2-MR
|
Mouser Electronics | Terminals 16-14 187 ULTRA RCPT Reel of 500 RoHS: Compliant | 1000 |
|
$0.2200 / $0.2670 | Buy Now |
DISTI #
70087310
|
RS | Connector QC Receptacle, 14-16AWG, Female, Blue, Tin, UltraFast Plus Series | TE Connectivity 3-520404-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7600 |
|
$0.2140 / $0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520404-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520404-2
TE Connectivity
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |