-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J5341
|
Newark | Quick Disconnect Terminal, Female Flag Disconnect, Ultra-Fast Faston Series, 0.187" X 0.02" Rohs Compliant: Yes |Amp Te Connectivity 3-520339-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4553 |
|
$0.1470 | Buy Now |
DISTI #
90F3713
|
Newark | Terminal, Flag Disconnect, 4.75Mm, Blue, Product Range:Ultra-Fast Faston 187 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520339-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3850 |
|
$0.2740 / $0.3230 | Buy Now |
DISTI #
A27837-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36573 In Stock |
|
$0.2220 / $0.3200 | Buy Now |
DISTI #
3-520339-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 16.05mm 13.08mm Tin Loose Piece - Bulk (Alt: 3-520339-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Bulk | 59000 Factory Stock |
|
$0.2238 / $0.2451 | Buy Now |
DISTI #
15J5341
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 16.05mm 13.08mm Tin Loose Piece - Bulk (Alt: 15J5341) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2590 / $0.3200 | Buy Now |
DISTI #
90F3713
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 16.05mm 13.08mm Tin Loose Piece - Bulk (Alt: 90F3713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3850 Partner Stock |
|
$0.2770 / $0.3740 | Buy Now |
DISTI #
571-3-520339-2
|
Mouser Electronics | Terminals FLAG RECP 16-14 .187 .187 x .020 RoHS: Compliant | 19481 |
|
$0.2200 / $0.4600 | Buy Now |
DISTI #
70084074
|
RS | Terminal, Quick Disconnect, Female Flag, 16-14AWG, Blue, Brass, 187 Series | TE Connectivity 3-520339-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1858 |
|
$0.2810 / $0.4200 | Buy Now |
|
Future Electronics | Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
AMP3-520339-2
|
Heilind Electronics | 187 ULTRA-FAST FLAG 16-14 TPBR | Americas - 10655 in Stock |
|
$0.2328 / $0.2943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520339-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520339-2
TE Connectivity
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: 94V-0 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |