-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3694
|
Newark | 3-520338-2 Rohs Compliant: Yes |Amp Te Connectivity 3-520338-2 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 13200 |
|
$0.2630 | Buy Now |
DISTI #
72C5492
|
Newark | Terminal, Flag Disconnect, 0.187In, Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520338-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$0.2090 | Buy Now |
DISTI #
70AH7446
|
Newark | Female Flag Disconnect, 16Awg-14Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520338-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
A27837CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8255 In Stock |
|
$0.1901 / $0.4100 | Buy Now |
DISTI #
3-520338-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.05mm 13.08mm Tin Strip (Alt: 3-520338-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days | 13200 |
|
$0.1885 / $0.2129 | Buy Now |
DISTI #
72C5492
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.05mm 13.08mm Tin Strip - Bulk (Alt: 72C5492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 186 Partner Stock |
|
$0.2630 | Buy Now |
DISTI #
571-35203382
|
Mouser Electronics | Terminals 187 ULTRA-FAST FLG RoHS: Compliant | 6600 |
|
$0.2070 / $0.2530 | Buy Now |
DISTI #
571-35203382-CT
|
Mouser Electronics | Terminals 187 ULTRA-FAST FLG Cut Strip of 100 RoHS: Compliant | 3000 |
|
$0.3250 | Buy Now |
DISTI #
571-3-520338-2-MR
|
Mouser Electronics | Terminals 187 ULTRA-FAST FLG Reel of 1000 RoHS: Compliant | 1000 |
|
$0.3250 | Buy Now |
DISTI #
V36:1790_11882782
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue RCP 16.05mm Tin T/R Min Qty: 2200 Package Multiple: 2200 Lead time: 5 Weeks Date Code: 2307 | Americas - 13200 |
|
$0.1774 / $0.2054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520338-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520338-2
TE Connectivity
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |