-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-520116-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5489
|
Newark | Terminal, Female Disconnect, 0.25In Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Fe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142 |
|
$0.2810 / $0.4890 | Buy Now |
DISTI #
A27826CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16525 In Stock |
|
$0.1999 / $0.4600 | Buy Now |
DISTI #
3-520116-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.71mm 10.38mm Tin Strip on Reel (Alt: 3-520116-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days |
13200 |
|
$0.1016 | Buy Now |
DISTI #
72C5489
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.71mm 10.38mm Tin Strip on Reel - Product that comes on tape,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack |
142 Partner Stock |
|
$0.2720 / $0.4010 | Buy Now |
DISTI #
571-35201162
|
Mouser Electronics | Terminals .250 DISCONNECT Reel of 2200 RoHS: Compliant | 22000 |
|
$0.2180 / $0.2660 | Buy Now |
DISTI #
571-35201162-CT
|
Mouser Electronics | Terminals .250 DISCONNECT Cut Strip of 100 RoHS: Compliant | 2400 |
|
$0.3410 | Buy Now |
DISTI #
571-35201162-MR
|
Mouser Electronics | Terminals .250 DISCONNECT Reel of 1000 RoHS: Compliant | 2000 |
|
$0.3410 | Buy Now |
DISTI #
V36:1790_11882735
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Translucent F 21.71mm Tin T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks Date Code: 2251 | Americas - 28600 |
|
$0.1571 / $0.1592 | Buy Now |
DISTI #
V72:2272_11882735
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Translucent F 21.71mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2141 Container: Cut Strips | Americas - 513 |
|
$0.1608 / $0.1977 | Buy Now |
DISTI #
70085343
|
RS | CONNECTOR, RECEPTACLE, ULTRAFAST PLUS 250, 16-14 AWG, PHOSPHOR BRONZE | TE Connectivity 3-520116-2 RoHS: Compliant Min Qty: 8800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4180 / $0.4650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520116-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520116-2
TE Connectivity
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |