-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3725
|
Newark | Terminal, Male Disconnect, 6.35Mm, Blue, Product Range:Ultra-Fast Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520107-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83046 |
|
$0.2740 / $0.3480 | Buy Now |
DISTI #
15J5337
|
Newark | Crimp Terminal, Tab, 6.3X0.8Mm, Blue, Product Range:Ultra-Fast Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520107-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 17960 |
|
$0.2660 / $0.3990 | Buy Now |
DISTI #
A27907-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
15219 In Stock |
|
$0.3233 / $0.5600 | Buy Now |
DISTI #
3-520107-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 21.79mm 13.25mm Tin Loose Piece - Bulk (Alt: 3-520107-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6611 |
|
$0.2700 / $0.3048 | Buy Now |
DISTI #
90F3725
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 21.79mm 13.25mm Tin Loose Piece - Bulk (Alt: 90F3725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 83046 Partner Stock |
|
$0.3130 / $0.4580 | Buy Now |
DISTI #
571-35201072
|
Mouser Electronics | Terminals TAB 16-14AWG BULK .250 x .032 RoHS: Compliant | 167979 |
|
$0.2090 / $0.5100 | Buy Now |
DISTI #
V36:1790_07446248
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Tab 21.79mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2328 | Americas - 56039 |
|
$0.2084 / $0.4684 | Buy Now |
DISTI #
E02:0323_02377095
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Tab 21.79mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2328 | Europe - 33187 |
|
$0.2055 / $0.3970 | Buy Now |
DISTI #
70084075
|
RS | Terminal, Male Quick Connect, 16-14AWG, Blue, Brass Material, Faston 250 Series | TE Connectivity 3-520107-2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 11274 |
|
$0.3750 / $0.5600 | Buy Now |
|
Future Electronics | Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9020Bag |
|
$0.2550 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520107-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520107-2
TE Connectivity
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 3-520107-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-520107-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-520107-1 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 3-520107-2 vs 8-520107-1 |
8-520107-1 | Terminal, BRASS, TIN FINISH, WIRE TERMINAL | TE Connectivity | 3-520107-2 vs 8-520107-1 |