-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5846
|
Newark | Terminal, Male Disconnect, 0.25In, Crimp, Product Range:Faston 250 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 3-520106-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6645 |
|
$0.3160 / $0.3730 | Buy Now |
DISTI #
76AC6081
|
Newark | Ultra-Fast 250 Asy Tab 16-14 Awg Tpbr |Amp Te Connectivity 3-520106-2 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4130 | Buy Now |
DISTI #
17-3-520106-2CT-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59912 In Stock |
|
$0.2561 / $0.6000 | Buy Now |
DISTI #
3-520106-2
|
Avnet Americas | Quick Disconnect Terminal 16 to 14AWG 5.14mm? 21.72mm 13.26mm Tin - Tape and Reel (Alt: 3-520106-2) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 6 Weeks, 0 Days Container: Reel | 8400 |
|
RFQ | |
DISTI #
29C5846
|
Avnet Americas | Quick Disconnect Terminal 16 to 14AWG 5.14mm? 21.72mm 13.26mm Tin - Product that comes on tape, but is not reeled (Alt: 29C5846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 6645 Partner Stock |
|
$0.3780 / $0.5600 | Buy Now |
DISTI #
571-35201062
|
Mouser Electronics | Terminals TAB 16-14 AWG Reel of 1400 RoHS: Compliant | 96600 |
|
$0.2690 / $0.3410 | Buy Now |
DISTI #
571-35201062-CT
|
Mouser Electronics | Terminals TAB 16-14 AWG Cut Strip of 100 RoHS: Compliant | 1000 |
|
$0.4320 | Buy Now |
DISTI #
571-35201062-MR
|
Mouser Electronics | Terminals TAB 16-14 AWG Reel of 250 RoHS: Compliant | 750 |
|
$0.4320 / $0.4540 | Buy Now |
DISTI #
V36:1790_11889980
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Tab 21.72mm Tin T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 5 Weeks Date Code: 2236 | Americas - 29400 |
|
$0.2011 / $0.2229 | Buy Now |
DISTI #
V99:2348_11889980
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue Tab 21.72mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2248 | Americas - 5400 |
|
$0.2434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-520106-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-520106-2
TE Connectivity
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |