3-5177986-6
TE Connectivity
Description: 0.8FH,P08H.5,140,08/Sn,TR,SC

Overview of 3-5177986-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 3-5177986-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R0610
Newark 0.8Fh, p08H.5,140,08/Sn, tr, sc |Amp Te Connectivity 3-5177986-6 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $8.4800
$8.4800 Buy Now
DISTI # A99219CT-ND
DigiKey CONN PLUG 140POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 808
In Stock
  • 1 $8.3800
  • 10 $7.3000
  • 25 $7.1080
  • 50 $6.9160
  • 100 $6.4934
  • 400 $7.7929
$6.4934 / $8.3800 Buy Now
DISTI # 3-5177986-6
Avnet Americas Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 3-5177986-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 2 Days Container: Reel 0
  • 800 $7.4812
$7.4812 Buy Now
DISTI # 571-3-5177986-6
Mouser Electronics Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X070P RoHS: Compliant 1057
  • 1 $7.8000
  • 25 $7.4900
  • 400 $7.4900
$7.4900 / $7.8000 Buy Now
DISTI # 73775721
RS 0.8FH, P08H.5,140,08/Sn, TR, SC, PCB Headers and Receptacles | TE Connectivity 3-5177986-6 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 800 $13.1200
  • 4,000 $12.0700
  • 8,000 $10.4900
  • 16,000 $9.1800
$9.1800 / $13.1200 RFQ
Future Electronics "0.8FH,P08H.5,140,08/Sn,TR,SC" RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks Container: Reel 0
Reel
  • 400 $6.9700
$6.9700 Buy Now
Future Electronics "0.8FH,P08H.5,140,08/Sn,TR,SC" RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Reel 0
Reel
  • 800 $6.9700
$6.9700 Buy Now
DISTI # AMP3-5177986-6
Heilind Electronics 0.8FH,P08H.5,140,08/SN,TR,SC Americas - 0 in Stock
  • 800 $9.3050
  • 1,200 $7.7206
$7.7206 / $9.3050 Buy Now
Onlinecomponents.com 0.8FH,P08H.5,140,08/Sn,TR,SC RoHS: Compliant 0
  • 200 $21.2000
  • 400 $11.2200
  • 600 $7.9000
  • 800 $7.7400
$7.7400 / $21.2000 Buy Now
Quest Components   300
  • 1 $13.4640
  • 121 $7.4052
  • 271 $6.7320
$6.7320 / $13.4640 Buy Now
DISTI # 3-5177986-6
TTI Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X070P RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel Americas - 0
  • 800 $7.5600
  • 1,600 $7.3900
  • 3,200 $7.1500
  • 5,600 $6.8500
$6.8500 / $7.5600 Buy Now
DISTI # AMP3-5177986-6
Interstate Connecting Components 0.8FH,P08H.5,140,08/SN,TR,SC 0
  • 800 $9.3050
  • 1,200 $7.7206
$7.7206 / $9.3050 Buy Now
DISTI # 000000000002340924
Sager Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X070P Min Qty: 400 0
  • 400 $10.3900
$10.3900 Buy Now
DISTI # 3-5177986-6
Avnet Abacus Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD T/R (Alt: 3-5177986-6) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 3-5177986-6
Avnet Abacus Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD T/R (Alt: 3-5177986-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 3-5177986-6
Avnet Asia Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD T/R (Alt: 3-5177986-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 5 Weeks, 4 Days 0
  • 800 $8.4110
  • 1,600 $8.2942
  • 2,400 $8.1806
  • 4,000 $8.0700
  • 8,000 $7.8576
  • 20,000 $7.6562
  • 40,000 $7.4648
$7.4648 / $8.4110 Buy Now
DISTI # C1S757101357055
Chip1Stop Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST SMD T/R RoHS: Compliant 794
  • 1 $9.6300
$9.6300 Buy Now
Master Electronics 0.8FH,P08H.5,140,08/Sn,TR,SC RoHS: Compliant 0
  • 200 $21.2000
  • 400 $11.2200
  • 600 $7.9000
  • 800 $7.7400
$7.7400 / $21.2000 Buy Now

CAD Models for 3-5177986-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-5177986-6 by TE Connectivity

3-5177986-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS AND ELV COMPLIANT
Board Mounting Option
LOCATING POSTS
Body Breadth
0.26 inch
Body Depth
0.315 inch
Body Length
2.433 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
COMPRESSION
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.8896 N
Insulation Resistance
2000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.3942 mm
Panel Mount
NO
Plating Thickness
8u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
140
UL Flammability Code
94V-0
Withdrawl Force-Min
.1112 N
Want to compare parts?
  1. 3-5177986-6
    TE Connectivity
    0.8FH,P08H.5,140,08/Sn,TR,SC
    VS

Alternate Parts for 3-5177986-6

This table gives cross-reference parts and alternative options found for 3-5177986-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5177986-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-5179030-6 0.8FH,P07H.5,140,30/Sn,TU TE Connectivity 3-5177986-6 vs 1-5179030-6

Related Parts for 3-5177986-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-5177986-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-5177986-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-5177986-6 would you like to use for your alert(s)?
  • Please alert me when 3-5177986-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-5177986-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-5177986-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-5177986-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-5177986-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-5177986-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: