-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1150
|
Newark | 36 Ampmodu 2Mm Dr Vert Mnt Lf |Amp Te Connectivity 3-5176264-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8043 |
|
$6.0300 | Buy Now |
DISTI #
22R2228
|
Newark | 36 Ampmodu 2Mm Dr Vert Mnt Lf |Te Connectivity 3-5176264-2 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 | Buy Now |
DISTI #
2266-3-5176264-2-ND
|
DigiKey | CONN HEADER VERT 36POS 2MM Min Qty: 15 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
8043 In Stock |
|
$5.3300 / $6.0500 | Buy Now |
DISTI #
3-5176264-2-ND
|
DigiKey | CONN HEADER VERT 36POS 2MM Min Qty: 15 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2416 | Buy Now |
DISTI #
3-5176264-2
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: 3-5176264-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Container: Bulk | 0 |
|
$4.9124 / $5.5462 | Buy Now |
DISTI #
571-3-5176264-2
|
Mouser Electronics | Headers & Wire Housings 36 AMPMODU 2MM DR VERT MNT LF RoHS: Compliant | 0 |
|
$5.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 200 Container: Tray | 0Tray |
|
$4.6700 | Buy Now |
DISTI #
AMP3-5176264-2
|
Heilind Electronics | 36 AMPMODU 2MM DR VERT MNT LF | Americas - 0 in Stock |
|
$2.6024 | Buy Now |
|
Onlinecomponents.com | 36 AMPMODU 2MM DR VERT MNT LF RoHS: Compliant |
8043 Partner Stock |
|
$5.9900 / $10.2100 | Buy Now |
DISTI #
3-5176264-2
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: 3-5176264-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Container: Bulk | 0 |
|
$4.9124 / $5.5462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5176264-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5176264-2
TE Connectivity
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.165 inch | |
Body Depth | 44.45 inch | |
Body Length | 1.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-5176264-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5176264-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1761603-2 | IDC LOW PRO HDR 36P VERT BLUE | TE Connectivity | 3-5176264-2 vs 3-1761603-2 |
62103621021 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | 3-5176264-2 vs 62103621021 |
87832-3620 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 3-5176264-2 vs 87832-3620 |
3-1734507-6 | HDR, 2mm pitch, 36P, R/A, MT, 8u" AU | TE Connectivity | 3-5176264-2 vs 3-1734507-6 |