-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CHAMP 050 B/B PLUG H W/LEG 80P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2682
|
Newark | Champ 050 B/B Plug H W/Leg 80P |Amp Te Connectivity 3-5175472-9 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4600 | Buy Now |
DISTI #
3-5175472-9
|
Avnet Americas | Plug Connector 80 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: 3-5175472-9) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tray | 0 |
|
RFQ | |
DISTI #
73775718
|
RS | CHAMP 050 B/B PLUG H W/LEG 80P, PCB Headers and Receptacles | TE Connectivity 3-5175472-9 Min Qty: 700 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6940 | RFQ |
DISTI #
000000000005773528
|
Sager | Board to Board & Mezzanine Connectors CHAMP 050 B/B PLUG H W/LEG 80P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5175472-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5175472-9
TE Connectivity
CHAMP 050 B/B PLUG H W/LEG 80P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.295 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 19.7u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |