-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHP,84,50A/S,R,N,S10,12,13,15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T8080
|
Newark | 1Fhp,84,50A/S, r,n, s10,12,13,15 |Amp Te Connectivity 3-5120527-2 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 | Buy Now |
DISTI #
17-3-5120527-2TR-ND
|
DigiKey | 1FHP,84,50A/S,R,N,S10,12,13,15 Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1429 | Buy Now |
DISTI #
3-5120527-2
|
Avnet Americas | IEEE 1386 Connector Plug 84 Position Straight Surface Mount - Tape and Reel (Alt: 3-5120527-2) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$11.8116 / $14.2140 | Buy Now |
DISTI #
571-3-5120527-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1FHP,84,50A/S,R,N,S10,12,13,15 RoHS: Compliant | 0 |
|
$13.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$11.7800 | Buy Now |
DISTI #
AMP3-5120527-2
|
Heilind Electronics | 1FHP,84,50A/S,R,N,S10,12,13,15 | Americas - 0 in Stock |
|
$14.7204 | Buy Now |
|
Onlinecomponents.com | 1FHP,84,50A/S,R,N,S10,12,13,15 RoHS: Compliant | 0 |
|
$12.8200 / $36.0400 | Buy Now |
DISTI #
AMP3-5120527-2
|
Interstate Connecting Components | 1FHP,84,50A/S,R,N,S10,12,13,15 | 0 |
|
$14.7204 | Buy Now |
|
Master Electronics | 1FHP,84,50A/S,R,N,S10,12,13,15 RoHS: Compliant | 0 |
|
$12.8200 / $36.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5120527-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5120527-2
TE Connectivity
1FHP,84,50A/S,R,N,S10,12,13,15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.329 inch | |
Body Length | 1.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |