-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-5106081-0-ND
|
DigiKey | CONN HEADER 77POS 2MM PRESS-FIT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
355 In Stock |
|
$6.1665 / $10.1500 | Buy Now |
DISTI #
3-5106081-0
|
Avnet Americas | Conn Hard Metric M 77 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 3-5106081-0) RoHS: Compliant Min Qty: 630 Package Multiple: 315 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$5.8638 / $6.5020 | Buy Now |
DISTI #
571-3-5106081-0
|
Mouser Electronics | Fiber Optic Cable Assemblies 2MM HM, HEADER, TYPE C RoHS: Compliant | 557 |
|
$6.3600 / $9.9500 | Buy Now |
DISTI #
72135433
|
RS | Connector, 2MM, Hm, Header, Type C | TE Connectivity 3-5106081-0 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 315 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$5.2300 | Buy Now |
DISTI #
AMP3-5106081-0
|
Heilind Electronics | 2MM HM, HEADER, TYPE C | Americas - 0 in Stock |
|
$6.1081 / $6.6347 | Buy Now |
|
Onlinecomponents.com | 2MM HM, HEADER, TYPE C RoHS: Compliant | 0 |
|
$5.5100 / $15.0700 | Buy Now |
DISTI #
AMP3-5106081-0
|
Interstate Connecting Components | 2MM HM, HEADER, TYPE C | 0 |
|
$6.1081 / $6.6347 | Buy Now |
DISTI #
000000000005136504
|
Sager | Fiber Optic Cable Assemblies 2MM HM, HEADER, TYPE C Min Qty: 21 | 0 |
|
$7.4100 | Buy Now |
DISTI #
3-5106081-0
|
Avnet Abacus | (Alt: 3-5106081-0) RoHS: Compliant Min Qty: 630 Package Multiple: 315 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5106081-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5106081-0
TE Connectivity
Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.606 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |
This table gives cross-reference parts and alternative options found for 3-5106081-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5106081-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5106303-1 | Z-PACK/C M-HDR 55P. | TE Connectivity | 3-5106081-0 vs 5106303-1 |
5188232-9 | Z-PACK/C M-HDR 55P. | TE Connectivity | 3-5106081-0 vs 5188232-9 |
3-100159-0 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 3-5106081-0 vs 3-100159-0 |
1-352273-1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 3-5106081-0 vs 1-352273-1 |
1-5100159-9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 3-5106081-0 vs 1-5100159-9 |
3-5100159-0 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 3-5106081-0 vs 3-5100159-0 |