Part Details for 3-510500-2 by TE Connectivity
Overview of 3-510500-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045105-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. | |
10045105-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Vertical, Surface Mount, 29 Positions | |
10045105-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. |
Price & Stock for 3-510500-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-3-510500-2-ND
|
DigiKey | SPRING, COMPRESSION Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6743 | Buy Now |
DISTI #
AMP3-510500-2
|
Heilind Electronics | SPRING, COMPRESSION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
AMP3-510500-2
|
Interstate Connecting Components | SPRING, COMPRESSION | 0 |
|
Buy Now | |
DISTI #
000000000007189750
|
Sager | TE Connectivity SPRING, COMPRESSION Min Qty: 75 | 0 |
|
$1.3900 / $1.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $1.9200 | Buy Now |