Part Details for 3-5100145-0 by TE Connectivity
Overview of 3-5100145-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5100145-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-5100145-0-ND
|
DigiKey | CONN RECEPT 125POS 2MM PRESS-FIT Min Qty: 495 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3367 | Buy Now |
DISTI #
3-5100145-0
|
Avnet Americas | Conn Hard Metric F 125 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 3-5100145-0) RoHS: Compliant Min Qty: 495 Package Multiple: 165 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8644 / $21.4978 | Buy Now |
DISTI #
571-3-5100145-0
|
Mouser Electronics | Headers & Wire Housings Z-PACK/B25 RAF 125P RoHS: Compliant | 0 |
|
$20.3300 | Order Now |
DISTI #
72136127
|
RS | Connector, Z-Pack/B25 Raf 125P | TE Connectivity 3-5100145-0 RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 165 Container: Tube | 0Tube |
|
$17.8200 | Buy Now |
DISTI #
AMP3-5100145-0
|
Heilind Electronics | Z-PACK/B25 RAF 125P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3500 / $54.3900 | Buy Now |
DISTI #
AMP3-5100145-0
|
Interstate Connecting Components | Z-PACK/B25 RAF 125P | 0 |
|
Buy Now | |
DISTI #
3-5100145-0
|
Avnet Abacus | Conn Hard Metric F 125 POS 2mm Solder RA Thru-Hole (Alt: 3-5100145-0) RoHS: Compliant Min Qty: 495 Package Multiple: 165 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-5100145-0
|
Avnet Abacus | Conn Hard Metric F 125 POS 2mm Solder RA Thru-Hole (Alt: 3-5100145-0) RoHS: Compliant Min Qty: 506 Package Multiple: 11 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-5100145-0
3-5100145-0 CAD Models
3-5100145-0 Part Data Attributes:
|
3-5100145-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5100145-0
TE Connectivity
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 3-5100145-0
This table gives cross-reference parts and alternative options found for 3-5100145-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5100145-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1551495-1 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | TE Connectivity | 3-5100145-0 vs 1551495-1 |