Part Details for 3-5100141-0 by TE Connectivity
Overview of 3-5100141-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5100141-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8191
|
Newark | Headers & Wire Housings 2Mm H.m. Type B Pin Assy. |Amp Te Connectivity 3-5100141-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$9.5500 / $15.0300 | Buy Now |
DISTI #
2266-3-5100141-0-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 10 Lead time: 11 Weeks Container: Tube MARKETPLACE PRODUCT |
510 In Stock |
|
$7.1500 / $10.2900 | Buy Now |
DISTI #
3-5100141-0-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1713 | Buy Now |
DISTI #
3-5100141-0
|
Avnet Americas | Conn Hard Metric M 125 POS 2mm Press Fit ST Thru-Hole - Bulk (Alt: 3-5100141-0) RoHS: Compliant Min Qty: 150 Package Multiple: 10 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$7.9584 / $9.5770 | Buy Now |
DISTI #
571-3-5100141-0
|
Mouser Electronics | Headers & Wire Housings 2MM H.M. TYPE "B" PIN ASSY. RoHS: Compliant | 50 |
|
$9.6700 / $15.8700 | Buy Now |
DISTI #
72135781
|
RS | Connector, 2MM, H.M. Type B Pin Assy. | TE Connectivity 3-5100141-0 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 10 Container: Tube | 0Tube |
|
$7.9400 | Buy Now |
DISTI #
AMP3-5100141-0
|
Heilind Electronics | 2MM H.M. TYPE B PIN ASSY. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Hard Metric M 125 POS 2mm Press Fit ST Thru-Hole RoHS: Compliant |
510 Partner Stock |
|
$8.8900 / $14.6700 | Buy Now |
DISTI #
AMP3-5100141-0
|
Interstate Connecting Components | 2MM H.M. TYPE B PIN ASSY. | 0 |
|
Buy Now |
Part Details for 3-5100141-0
3-5100141-0 CAD Models
3-5100141-0 Part Data Attributes:
|
3-5100141-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5100141-0
TE Connectivity
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
Withdrawl Force-Min | .15012 N |