-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD I POST PLTD SN, ROHS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0587
|
Newark | Mod I Post Pltd Sn, Rohs |Amp Te Connectivity 3-5086147-7 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 | Buy Now |
DISTI #
3-5086147-7-ND
|
DigiKey | CONN PC PIN RECT 0.031X0.065 TIN Min Qty: 80000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4552 | Buy Now |
DISTI #
3937-3-5086147-7TR-ND
|
DigiKey | CONN PC PIN RECT 0.031X0.065 TIN Min Qty: 80000 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-5086147-7
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Strip - Tape and Reel (Alt: 3-5086147-7) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4370 | Buy Now |
DISTI #
571-3-5086147-7
|
Mouser Electronics | Headers & Wire Housings MOD I POST PLTD SN RoHS: Compliant | 0 |
|
$0.4550 | Order Now |
DISTI #
72056109
|
RS | Connector, AMPMODU, Mod I Post Pltd Sn, Rohs | TE Connectivity 3-5086147-7 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4290 | Buy Now |
DISTI #
AMP3-5086147-7
|
Heilind Electronics | MOD I POST PLTD SN, ROHS | Americas - 0 in Stock |
|
$0.5355 | Buy Now |
|
Onlinecomponents.com | MOD I POST PLTD SN, ROHS RoHS: Compliant | 0 |
|
$0.4616 / $1.3547 | Buy Now |
DISTI #
AMP3-5086147-7
|
Interstate Connecting Components | MOD I POST PLTD SN, ROHS | 0 |
|
$0.5355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5086147-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5086147-7
TE Connectivity
MOD I POST PLTD SN, ROHS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Finish Thickness | 200 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |