-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
030 HOUSING FFC 50CL DR LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2138
|
Newark | 030 Housing Ffc 50Cl Dr Latch Rohs Compliant: Yes |Amp Te Connectivity 3-487937-0 Min Qty: 7680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
A113474-ND
|
DigiKey | CONN FFC RCPT HSG 30POS 1.27MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8024 In Stock |
|
$2.4668 / $3.8000 | Buy Now |
DISTI #
3-487937-0
|
Avnet Americas | Conn Housing RCP 30 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: 3-487937-0) RoHS: Compliant Min Qty: 7680 Package Multiple: 3840 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$2.1520 / $2.3569 | Buy Now |
DISTI #
571-34879370
|
Mouser Electronics | FFC & FPC Connectors 30POS HSG FFC 50CL RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
DISTI #
73775710
|
RS | 030 HOUSING FFC 50CL DR LATCH, FFC Connectors | TE Connectivity 3-487937-0 Min Qty: 7680 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ |
|
Future Electronics | 030 HOUSING FFC 50CL DR LATCH RoHS: Compliant pbFree: Yes Min Qty: 7680 Package Multiple: 7680 Container: Tray | 0Tray |
|
$2.2800 | Buy Now |
DISTI #
AMP3-487937-0
|
Heilind Electronics | 030 HOUSING FFC 50CL DR LATCH | Americas - 0 in Stock |
|
$2.5117 | Buy Now |
|
Onlinecomponents.com | Housing FFC Housing for Female Contacts Connector Latch Lock 30Pos 0.050" (1.27mm) RoHS: Compliant |
150 In Stock |
|
$2.3700 / $3.4900 | Buy Now |
|
Quest Components | 40 |
|
$3.0338 / $4.5507 | Buy Now | |
DISTI #
3-487937-0
|
TTI | FFC & FPC Connectors 30POS HSG FFC 50CL RoHS: Compliant pbFree: Pb-Free Min Qty: 7680 Package Multiple: 256 Container: Tray | Americas - 0 |
|
$2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-487937-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-487937-0
TE Connectivity
030 HOUSING FFC 50CL DR LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.345 inch | |
Body Depth | 0.585 inch | |
Body Length | 0.797 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |