There are no models available for this part yet.
Overview of 3-459722-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-459722-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-3-459722-7-ND
|
DigiKey | Spare & Wear Tooling Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$928.3400 | Buy Now | |
DISTI #
3-459722-7
|
Avnet Americas | BLADE, SHEAR (Alt: 3-459722-7) Min Qty: 1 Package Multiple: 1 | 1 Factory Stock |
|
$775.2600 / $932.9400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$801.2200 | Buy Now | ||
DISTI #
AMP3-459722-7
|
Heilind Electronics | BLADE, SHEAR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BLADE, SHEAR RoHS: Compliant |
1 Partner Stock 1 Factory Stock |
|
$603.1200 / $925.2700 | Buy Now | ||
DISTI #
65705851
|
Verical | Spare and Wear Tooling Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$870.5300 | Buy Now | |
DISTI #
AMP3-459722-7
|
Interstate Connecting Components | BLADE, SHEAR | 0 |
|
Buy Now | ||
DISTI #
C1S114408702937
|
Chip1Stop | Tool for turning and milling machines | 1 |
|
$1,000.0000 | Buy Now | |
Master Electronics | BLADE, SHEAR RoHS: Compliant |
1 Partner Stock 1 Factory Stock |
|
$603.1200 / $925.2700 | Buy Now |
CAD Models for 3-459722-7 by TE Connectivity
Part Data Attributes for 3-459722-7 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|