Part Details for 3-456406-0 by TE Connectivity
Overview of 3-456406-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-456406-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0043
|
Newark | Crimper, Wire .090 F |Amp Te Connectivity 3-456406-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3-456406-0-ND
|
DigiKey | CRIMPER, WIRE .090 "F" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
3-456406-0
|
Avnet Americas | ASSEMBLED APPLICATORS - Bulk (Alt: 3-456406-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-3-456406-0
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .090 F | 0 |
|
$197.0600 / $198.9600 | Order Now |
DISTI #
AMP3-456406-0
|
Heilind Electronics | CRIMPER, WIRE .090 F | Americas - 1 in Stock |
|
$152.9524 / $181.8114 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .090 "F" | 0 |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP3-456406-0
|
Interstate Connecting Components | CRIMPER, WIRE .090 F | 0 |
|
$152.9524 / $181.8114 | Buy Now |
DISTI #
000000000000843853
|
Sager | Crimpers / Crimping Tools CRIMPER WIRE .090 F Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
DISTI #
3-456406-0
|
Avnet Abacus | ASSEMBLED APPLICATORS (Alt: 3-456406-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-456406-0
|
Avnet Abacus | ASSEMBLED APPLICATORS (Alt: 3-456406-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-456406-0
3-456406-0 CAD Models
3-456406-0 Part Data Attributes
|
3-456406-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-456406-0
TE Connectivity
(3-456406-0) CRIMPER, WIRE .090 "F"
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |