Part Details for 3-456403-9 by TE Connectivity
Overview of 3-456403-9 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-456403-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6991
|
Newark | Bench Top Tools Crimper Wire .062 F |Amp Te Connectivity 3-456403-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$214.9200 | Buy Now |
DISTI #
99X1302
|
Newark | Crimper, Wire .062 F |Amp Te Connectivity 3-456403-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-3-456403-9-ND
|
DigiKey | CRIMPER, WIRE .062 "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2266-3-456403-9-ND
|
DigiKey | CRIMPER, WIRE .062 "F" Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$207.2400 | Buy Now |
DISTI #
3-456403-9-ND
|
DigiKey | CRIMPER, WIRE .062 "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
3-456403-9
|
Avnet Americas | CRIMPER, WIRE .062 F - Bulk (Alt: 3-456403-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
571-3-456403-9
|
Mouser Electronics | Bench Top Tools CRIMPER WIRE .062 F | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP3-456403-9
|
Heilind Electronics | CRIMPER, WIRE .062 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .062 "F" |
1 Partner Stock 2 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
65673953
|
Verical | Crimper, Wire .062 (F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$194.3400 | Buy Now |