Part Details for 3-456135-1 by TE Connectivity
Overview of 3-456135-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-456135-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0015
|
Newark | Crimper Insulation O |Amp Te Connectivity 3-456135-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3-456135-1-ND
|
DigiKey | CRIMPER INSULATION O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
3-456135-1
|
Avnet Americas | CRIMPER INSULATION O - Bulk (Alt: 3-456135-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-3-456135-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INS O | 0 |
|
$184.7900 / $204.5800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP3-456135-1
|
Heilind Electronics | CRIMPER INSULATION O | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER INSULATION O | 0 |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP3-456135-1
|
Interstate Connecting Components | CRIMPER INSULATION O | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
000000000000843817
|
Sager | Crimpers / Crimping Tools CRIMPER INS O Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
DISTI #
3-456135-1
|
Avnet Abacus | CRIMPER INSULATION O (Alt: 3-456135-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-456135-1
3-456135-1 CAD Models
3-456135-1 Part Data Attributes
|
3-456135-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-456135-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |