-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-440205-5-ND
|
DigiKey | CONN HEADER VERT 15POS 2MM Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3034 | Buy Now |
DISTI #
3-440205-5
|
Avnet Americas | HPI2.0MM,HDR,15POS,VERTICAL,#2 - Tape and Reel (Alt: 3-440205-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.3217 | Buy Now |
DISTI #
571-3-440205-5
|
Mouser Electronics | Headers & Wire Housings HPI 2.0mm HDR 15pos Vertical 2 RoHS: Compliant | 0 |
|
$0.3250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.2860 | Buy Now |
DISTI #
AMP3-440205-5
|
Heilind Electronics | HPI2.0MM,HDR,15POS,VERTICAL,#2 | Americas - 0 in Stock |
|
$0.2709 / $0.3096 | Buy Now |
|
Onlinecomponents.com | HPI2.0MM,HDR,15POS,VERTICAL,#2 RoHS: Compliant | 0 |
|
$0.3013 / $0.8254 | Buy Now |
DISTI #
AMP3-440205-5
|
Interstate Connecting Components | HPI2.0MM,HDR,15POS,VERTICAL,#2 | 0 |
|
$0.2709 / $0.3096 | Buy Now |
DISTI #
3-440205-5
|
Avnet Abacus | (Alt: 3-440205-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPI2.0MM,HDR,15POS,VERTICAL,#2 RoHS: Compliant | 0 |
|
$0.3013 / $0.8254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-440205-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-440205-5
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-440205-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-440205-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-966573-4 | 14P MOD2 ST-LEI A-P | TE Connectivity | 3-440205-5 vs 1-966573-4 |
6-104909-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-440205-5 vs 6-104909-3 |
6-104361-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-440205-5 vs 6-104361-3 |
6-147324-3 | (6-147324-3) 14 MTE HDR SRRA SMT.100CL | TE Connectivity | 3-440205-5 vs 6-147324-3 |
6-1375583-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-440205-5 vs 6-1375583-3 |
6-103080-2 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-440205-5 vs 6-103080-2 |
6-103904-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-440205-5 vs 6-103904-3 |
6-104935-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-440205-5 vs 6-104935-3 |
6-103673-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-440205-5 vs 6-103673-3 |
6-146128-2 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-440205-5 vs 6-146128-2 |