-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7P 2.0MM PITCH HPI,VERTICAL,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1289
|
Newark | 7P 2.0Mm Pitch Hpi, vertical, |Amp Te Connectivity 3-440054-7 Min Qty: 16900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
A108434-ND
|
DigiKey | CONN HEADER VERT 7POS 2MM Min Qty: 16900 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2168 | Buy Now |
DISTI #
3-440054-7
|
Avnet Americas | 7P 2.0MM PITCH HPI,VERTICAL, - Rail/Tube (Alt: 3-440054-7) RoHS: Compliant Min Qty: 16900 Package Multiple: 16900 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$0.2298 | Buy Now |
DISTI #
571-3-440054-7
|
Mouser Electronics | Headers & Wire Housings 7P 2.0MM PITCH HPI VERTICAL RoHS: Compliant | 0 |
|
$0.2270 / $0.2320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16900 Package Multiple: 16900 Container: Tube | 0Tube |
|
$0.2050 | Buy Now |
DISTI #
AMP3-440054-7
|
Heilind Electronics | 7P 2.0MM PITCH HPI VERTIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7P 2.0MM PITCH HPI,VERTICAL, RoHS: Compliant | 0 |
|
$0.2153 / $0.5897 | Buy Now |
DISTI #
AMP3-440054-7
|
Interstate Connecting Components | 7P 2.0MM PITCH HPI VERTIC | 0 |
|
Buy Now | |
|
Master Electronics | 7P 2.0MM PITCH HPI,VERTICAL, RoHS: Compliant | 0 |
|
$0.2153 / $0.5897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-440054-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-440054-7
TE Connectivity
7P 2.0MM PITCH HPI,VERTICAL,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 3-440054-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-440054-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104450-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 3-440054-7 vs 104450-6 |
5-1775444-7 | EMIX CONN., 1.5mm PITCH, HDR, R/A, 7P | TE Connectivity | 3-440054-7 vs 5-1775444-7 |
5-104361-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 3-440054-7 vs 5-104361-6 |
103638-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 3-440054-7 vs 103638-6 |
5-102202-4 | 07 MODII HDR SRST SHRD LF | TE Connectivity | 3-440054-7 vs 5-102202-4 |
5-104363-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-440054-7 vs 5-104363-6 |
103906-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 3-440054-7 vs 103906-6 |
103639-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 3-440054-7 vs 103639-6 |
5-102523-5 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-440054-7 vs 5-102523-5 |
5-104362-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 3-440054-7 vs 5-104362-6 |