3-440054-5
Description: 5P 2.0MM PITCH HPI,VERTICAL,

Overview of 3-440054-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3-440054-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R0585
Newark 5P 2.0Mm Pitch Hpi, vertical, |Amp Te Connectivity 3-440054-5 RoHS: Not Compliant Min Qty: 20280 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.7880
$0.7880 Buy Now
DISTI # 3-440054-5-ND
DigiKey CONN HEADER VERT 5POS 2MM Min Qty: 20280 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 20,280 $0.7080
$0.7080 Buy Now
DISTI # 3-440054-5
Avnet Americas 5P 2.0MM PITCH HPI,VERTICAL, - Bulk (Alt: 3-440054-5) RoHS: Compliant Min Qty: 20280 Package Multiple: 30 Lead time: 7 Weeks, 5 Days Container: Bulk 0
  • 20,280 $0.6298
$0.6298 Buy Now
DISTI # 571-3-440054-5
Mouser Electronics Headers & Wire Housings 5P 2.0MM PITCH HPI VERTICAL RoHS: Compliant 0
  • 20,280 $0.7430
$0.7430 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20280 Package Multiple: 30 Lead time: 8 Weeks Container: Tube 0
Tube
  • 20,280 $0.6670
$0.6670 Buy Now
DISTI # AMP3-440054-5
Heilind Electronics 5P 2.0MM PITCH HPI,VERTICAL, Americas - 0 in Stock
  • 20,280 $0.8330
$0.8330 Buy Now
Onlinecomponents.com 5P 2.0MM PITCH HPI,VERTICAL, RoHS: Compliant 0
  • 5,070 $2.1070
  • 10,140 $1.0760
  • 15,210 $0.7330
  • 20,280 $0.7180
$0.7180 / $2.1070 Buy Now
DISTI # AMP3-440054-5
Interstate Connecting Components 5P 2.0MM PITCH HPI,VERTICAL, 0
  • 20,280 $0.8330
$0.8330 Buy Now
DISTI # 000000000001447532
Sager Headers & Wire Housings 5P 2.0MM PITCH HPI VERTICAL Min Qty: 30 0
  • 30 $0.9440
$0.9440 Buy Now
DISTI # 3-440054-5
Avnet Abacus (Alt: 3-440054-5) RoHS: Compliant Min Qty: 20280 Package Multiple: 20280 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 5P 2.0MM PITCH HPI,VERTICAL, RoHS: Compliant 0
  • 5,070 $2.1070
  • 10,140 $1.0760
  • 15,210 $0.7330
  • 20,280 $0.7180
$0.7180 / $2.1070 Buy Now

CAD Models for 3-440054-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-440054-5 by TE Connectivity

3-440054-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
7 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS AND ELV COMPLIANT
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.185 inch
Body Depth
0.238 inch
Body Length
0.472 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Length
0.134 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 3-440054-5
    TE Connectivity
    5P 2.0MM PITCH HPI,VERTICAL,
    VS

Alternate Parts for 3-440054-5

This table gives cross-reference parts and alternative options found for 3-440054-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-440054-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
103634-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle TE Connectivity 3-440054-5 vs 103634-4
146128-3 05 MODII HDR SR SFMNT B/A .100 TE Connectivity 3-440054-5 vs 146128-3
5-103635-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 3-440054-5 vs 5-103635-4
5-104362-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle TE Connectivity 3-440054-5 vs 5-104362-4
929400-01-05-RK Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect 3-440054-5 vs 929400-01-05-RK
5-104809-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle TE Connectivity 3-440054-5 vs 5-104809-4
22-04-1051 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, Molex 3-440054-5 vs 22-04-1051
5-103639-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug TE Connectivity 3-440054-5 vs 5-103639-4
104809-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle TE Connectivity 3-440054-5 vs 104809-4
5-104363-4 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 3-440054-5 vs 5-104363-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-440054-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-440054-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-440054-5 would you like to use for your alert(s)?
  • Please alert me when 3-440054-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-440054-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-440054-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-440054-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-440054-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-440054-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: