Part Details for 3-435626-6 by TE Connectivity
Overview of 3-435626-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-435626-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-435626-6-ND
|
DigiKey | SW ROCKER DIP SPST 0.025A 24V Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-435626-6
|
Avnet Americas | Switch DIP OFF ON SPST 2 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 3-435626-6) RoHS: Not Compliant Min Qty: 528 Package Multiple: 528 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
3-435626-6
|
Avnet Abacus | Switch DIP OFF ON SPST 2 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 3-435626-6) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 | Abacus - 0 |
|
Buy Now |
Part Details for 3-435626-6
3-435626-6 CAD Models
3-435626-6 Part Data Attributes
|
3-435626-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-435626-6
TE Connectivity
DIP SW 2 POSN W/TAPE AU
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.11 mm | |
Body Height | 7.49 mm | |
Body Length or Diameter | 9.65 mm | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |