Part Details for 3-3958A-00-611M-F000 by OMRON Corporation
Overview of 3-3958A-00-611M-F000 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD62MF0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MF0-005 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft | |
CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Price & Stock for 3-3958A-00-611M-F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33958A00611MF000
|
Avnet Americas | - Bulk (Alt: 33958A00611MF000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |