Part Details for 3-3766C3-2219-B10000 by OMRON Americas
Overview of 3-3766C3-2219-B10000 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2219R-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
5962-92219-000 | Renesas Electronics Corporation | OCTAL D FLIP FLOP W/CLOCK ENABLE 54FCT377T | |
77311-122-19LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch. |
Price & Stock for 3-3766C3-2219-B10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006338128
|
Sager | Omron UMAC TURBO CPU AND PLATE CONFI | 0 |
|
Buy Now |