Part Details for 3-3766C0-221B-R10000 by OMRON Americas
Results Overview of 3-3766C0-221B-R10000 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-3766C0-221B-R10000 Information
3-3766C0-221B-R10000 by OMRON Americas is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX221BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
GSB12221BFRSEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked, 8 Pins, Front Spring, Shell with Nickel Plating, 30u\\ Gold, Dip 2.7mm, Black Housing, Tray Packaging | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR |
Price & Stock for 3-3766C0-221B-R10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005958637
|
Sager | Programmable Logic Controllers - PLCs | 0 |
|
Buy Now |