There are no models available for this part yet.
Overview of 3-354778-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-354778-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H9961
|
Newark | Pin, Wire Disc .2680 (Marked) |Amp Te Connectivity 3-354778-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3200 / $33.4400 | Buy Now | |
DISTI #
3937-3-354778-7-ND
|
DigiKey | PIN WIRE DISC .2680 MARKED Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$50.3500 | Buy Now | |
DISTI #
2266-3-354778-7-ND
|
DigiKey | PIN WIRE DISC .2680 MARKED Min Qty: 1 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$29.8300 | Buy Now | |
DISTI #
3-354778-7-ND
|
DigiKey | PIN WIRE DISC .2680 MARKED Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5400 | Buy Now | |
DISTI #
3-354778-7
|
Avnet Americas | PIN, WIRE DISC .2680 (MARKED) - Bulk (Alt: 3-354778-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4200 / $26.9800 | Buy Now | |
DISTI #
571-3-354778-7
|
Mouser Electronics | Other Tools PIN WIRE DISC .2680 MARKED | 0 |
|
$26.5900 / $32.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$23.1800 | Buy Now | ||
DISTI #
AMP3-354778-7
|
Heilind Electronics | PIN, WIRE DISC .2680 (MARKED) | Americas - 0 in Stock1 On Order |
|
$28.3582 / $35.8491 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$25.2700 / $33.4500 | Buy Now | ||
DISTI #
65672662
|
Verical | Pin, Wire Disc .2680 (Marked) RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$27.9700 | Buy Now |