Part Details for 3-352171-0 by TE Connectivity
Overview of 3-352171-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-352171-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-352171-0-ND
|
DigiKey | 3-352171-0 Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1008 In Stock |
|
$5.5700 / $6.2600 | Buy Now |
|
Onlinecomponents.com | Connector Hard Metric Header 95 Position Solder Right Angle Through Hole RoHS: Compliant |
1008 Partner Stock |
|
$5.5200 / $6.5800 | Buy Now |
DISTI #
33077541
|
Verical | Conn Hard Metric RCP 95 POS 2mm Solder RA Thru-Hole RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 882 |
|
$5.2200 / $5.8700 | Buy Now |
DISTI #
65701277
|
Verical | Conn Hard Metric RCP 95 POS 2mm Solder RA Thru-Hole RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 126 |
|
$5.2200 / $5.8700 | Buy Now |
DISTI #
33521710-TEC
|
TME | Connector: DIN 41612 | 1008 |
|
Buy Now | |
DISTI #
3-352171-0
|
IBS Electronics | Connector Hard Metric Header 95 Position Solder Right Angle Through Hole Min Qty: 12 Package Multiple: 1 | 0 |
|
$7.1060 / $7.9900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1310 |
|
RFQ | |
|
Master Electronics | Connector Hard Metric Header 95 Position Solder Right Angle Through Hole RoHS: Compliant |
1008 Partner Stock |
|
$5.5200 / $6.5800 | Buy Now |
Part Details for 3-352171-0
3-352171-0 CAD Models
3-352171-0 Part Data Attributes
|
3-352171-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-352171-0
TE Connectivity
95 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 3-352171-0
This table gives cross-reference parts and alternative options found for 3-352171-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-352171-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6345008-1 | 95 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 3-352171-0 vs 6345008-1 |
PCN21A-95SB-2PF | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | 3-352171-0 vs PCN21A-95SB-2PF |
HM2R71PA5108ABLF | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | 3-352171-0 vs HM2R71PA5108ABLF |