Part Details for 3-352009-0 by TE Connectivity
Overview of 3-352009-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-352009-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-352009-0-ND
|
DigiKey | CONN RECEPT 95POS 2MM PRESS-FIT Min Qty: 630 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5982 | Buy Now |
DISTI #
3-352009-0
|
Avnet Americas | Z-PACK/B F-HDR. 95P - Rail/Tube (Alt: 3-352009-0) RoHS: Not Compliant Min Qty: 630 Package Multiple: 210 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$13.3997 / $16.1251 | Buy Now |
DISTI #
571-3-352009-0
|
Mouser Electronics | Hard Metric Connectors Z-PACK/B F-HDR . 95P RoHS: Not Compliant | 0 |
|
$16.2300 | Order Now |
DISTI #
72135899
|
RS | Connector, Z-Pack/B F-Hdr. 95P | TE Connectivity 3-352009-0 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6600 | RFQ |
|
Future Electronics | Z-PACK/B F-HDR. 95P RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Tube | 0Tube |
|
$14.2100 | Buy Now |
DISTI #
AMP3-352009-0
|
Heilind Electronics | Z-PACK/B F-HDR. 95P | Americas - 0 in Stock |
|
$14.2003 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B F-HDR. 95P | 0 |
|
$14.5300 / $40.7500 | Buy Now |
DISTI #
AMP3-352009-0
|
Interstate Connecting Components | Z-PACK/B F-HDR. 95P | 0 |
|
$14.2003 | Buy Now |
|
Master Electronics | Z-PACK/B F-HDR. 95P | 0 |
|
$14.5300 / $40.7500 | Buy Now |
Part Details for 3-352009-0
3-352009-0 CAD Models
3-352009-0 Part Data Attributes:
|
3-352009-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-352009-0
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,95 CONTACTS,SKT,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING,GRAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 95 | |
Withdrawl Force-Min | .14734 N |