Part Details for 3-35111-1 by TE Connectivity
Overview of 3-35111-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL35111DRZ-EVALZ | Renesas Electronics Corporation | 11.1Gb/s Driver Evaluation Board | |
ISL35111DRZ-T7 | Renesas Electronics Corporation | 11.1Gb/s Driver | |
ISL35111DRZ-TS | Renesas Electronics Corporation | 11.1Gb/s Driver |
Part Details for 3-35111-1
3-35111-1 CAD Models
3-35111-1 Part Data Attributes
|
3-35111-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-35111-1
TE Connectivity
COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |