-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4327
|
Newark | Contact, Receptacle, 24-18Awg, Crimp, Product Range:Sl-156 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Sl-156 Housing, Mating Force:Low Rohs Compliant: Yes |Amp Te Connectivity 3-350980-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21375 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
82AC1370
|
Newark | Sl156 Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-350980-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 282000 |
|
$0.0260 | Buy Now |
DISTI #
95M2138
|
Newark | Contact, Sl-156 Series, Socket, 24 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 3-350980-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0540 | Buy Now |
DISTI #
A31394CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24333 In Stock |
|
$0.0301 / $0.1000 | Buy Now |
DISTI #
3-350980-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 3-350980-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 6 Days Container: Reel | 282000 |
|
$0.0255 | Buy Now |
DISTI #
52K4327
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 52K4327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 21660 Partner Stock |
|
$0.0620 / $0.1090 | Buy Now |
DISTI #
571-3-350980-1
|
Mouser Electronics | Headers & Wire Housings SKT 24-18 BR/SN Reel of 6000 RoHS: Compliant | 90000 |
|
$0.0350 / $0.0440 | Buy Now |
DISTI #
571-3-350980-1-CT
|
Mouser Electronics | Headers & Wire Housings SKT 24-18 BR/SN Cut Strip of 100 RoHS: Compliant | 6200 |
|
$0.0800 | Buy Now |
DISTI #
571-3-350980-1-MR
|
Mouser Electronics | Headers & Wire Housings SKT 24-18 BR/SN Reel of 1000 RoHS: Compliant | 7000 |
|
$0.0630 | Buy Now |
DISTI #
V36:1790_07459502
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Date Code: 2214 | Americas - 192000 |
|
$0.0221 / $0.0242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-350980-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-350980-1
TE Connectivity
Connector Accessory, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (8) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6.5 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | SL-156 HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |