Part Details for 3-350945-0 by TE Connectivity
Overview of 3-350945-0 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-350945-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6068
|
Newark | Pin & Socket Connectors Hdr Pin 1X05C R/A V0 Rohs Compliant: Yes |Amp Te Connectivity 3-350945-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4369 |
|
$4.0100 / $4.6800 | Buy Now |
DISTI #
52K3532
|
Newark | Plug & Socket Connector, Header, 5 Position, 6.35Mm, Product Range:Universal Mate-N-Lok Series, No. Of Contacts:5Contacts, Gender:Header, Pitch Spacing:6.35Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 3-350945-0 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 | Buy Now |
DISTI #
A31732-ND
|
DigiKey | CONN HEADER R/A 5POS 6.35MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
305 In Stock |
|
$3.7948 / $5.8300 | Buy Now |
DISTI #
3-350945-0
|
Avnet Americas | Conn Power PIN 5 POS 6.35mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 3-350945-0) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3.2809 / $3.7043 | Buy Now |
DISTI #
571-3-350945-0
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 1X05C R/A V0 RoHS: Compliant | 1 |
|
$3.7800 / $4.5000 | Buy Now |
DISTI #
V99:2348_11456038
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 6.35mm Solder RA Thru-Hole Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1744 | Americas - 101 |
|
$0.0721 / $0.2755 | Buy Now |
DISTI #
70980871
|
RS | Connector, Pin and Socket, Header pin, 5-Position, Nylon, mate-N-Lok Series | TE Connectivity 3-350945-0 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1063 |
|
$2.0300 | Buy Now |
|
Future Electronics | 5 Position Mate N Lok 250" Centerline 600 V 19 Amp Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$3.2100 / $3.4100 | Buy Now |
DISTI #
AMP3-350945-0
|
Heilind Electronics | 05P UMNL HDR ASSY R/A 94VO LF | Americas - 0 in Stock |
|
$3.8911 / $3.9492 | Buy Now |
|
Onlinecomponents.com | 05P UMNL HDR ASSY R/A 94VO LF RoHS: Compliant |
4369 Partner Stock |
|
$3.7400 / $5.6300 | Buy Now |
Part Details for 3-350945-0
3-350945-0 CAD Models
3-350945-0 Part Data Attributes
|
3-350945-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-350945-0
TE Connectivity
05P UMNL HDR ASSY R/A 94VO LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.995 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 770016-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |