-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL HDR ASSY R/A 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6067
|
Newark | Pin & Socket Connectors Hdr Pin 1X04C R/A V0 |Amp Te Connectivity 3-350944-0 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 4261 |
|
$3.9400 | Buy Now |
DISTI #
A31731-ND
|
DigiKey | CONN HEADER R/A 4POS 6.35MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
831 In Stock |
|
$2.4934 / $3.8400 | Buy Now |
DISTI #
3-350944-0
|
Avnet Americas | Conn Power PIN 4 POS 6.35mm Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 3-350944-0) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6612 / $3.0046 | Buy Now |
DISTI #
571-3-350944-0
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 1X04C R/A V0 RoHS: Compliant | 335 |
|
$3.0700 / $3.8400 | Buy Now |
DISTI #
V99:2348_11456037
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 6.35mm Solder RA Thru-Hole Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2035 | Americas - 7 |
|
$1.9490 / $2.4120 | Buy Now |
DISTI #
70272848
|
RS | Conn, Header, Plug, Rt. Angle, 4 Pos, Univ MATE-N-LOK, White | TE Connectivity 3-350944-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 199 |
|
$3.8900 / $5.4000 | Buy Now |
|
Future Electronics | 4 Position Mate N Lok 250" Centerline 600 V 19 Amp Pin Header RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks Container: Box | 439Box |
|
$2.5300 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.4500 | Buy Now |
DISTI #
AMP3-350944-0
|
Heilind Electronics | 04P UMNL HDR ASSY R/A 94VO | Americas - 82 in Stock |
|
$3.1561 / $3.2032 | Buy Now |
|
Onlinecomponents.com | 04P UMNL HDR ASSY R/A 94VO RoHS: Compliant |
4600 In Stock |
|
$2.4100 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-350944-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-350944-0
TE Connectivity
04P UMNL HDR ASSY R/A 94VO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.36 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 770019-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |