-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL HDR ASSY R/A 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3531
|
Newark | Plug & Socket Connector, Header, 3 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 3-350943-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.9230 | Buy Now |
DISTI #
A31730-ND
|
DigiKey | CONN HEADER R/A 3POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2961 In Stock |
|
$3.2717 / $4.0500 | Buy Now |
DISTI #
3-350943-0
|
Avnet Americas | Conn Power HDR 3 POS 6.35mm Solder RA Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 3-350943-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 1941 |
|
$2.5867 | Buy Now |
DISTI #
52K3531
|
Avnet Americas | Conn Power HDR 3 POS 6.35mm Solder RA Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 52K3531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$3.6400 | Buy Now |
DISTI #
571-3-350943-0
|
Mouser Electronics | Pin & Socket Connectors 3 P R/A PIN HEADER RoHS: Compliant | 564 |
|
$3.7400 / $6.3300 | Buy Now |
DISTI #
V99:2348_11456036
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 6.35mm Solder RA Thru-Hole Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2203 | Americas - 373 |
|
$2.8960 / $3.3630 | Buy Now |
DISTI #
70980813
|
RS | UNIVERSAL MATE-N-LOK, 03P UMNL HDR ASSY R/A 94VO LF | TE Connectivity 3-350943-0 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $4.8500 | RFQ |
|
Future Electronics | Mate-N-Lok 3 Position Right Angle Wire to Board PCB Positive Lock Plug Header RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.2600 / $3.7800 | Buy Now |
DISTI #
AMP3-350943-0
|
Heilind Electronics | 03P UMNL HDR ASSY R/A 94VO LF | Americas - 0 in Stock |
|
$3.8490 / $3.9065 | Buy Now |
|
Onlinecomponents.com | 03P UMNL HDR ASSY R/A 94VO LF RoHS: Compliant |
1096 In Stock |
|
$3.1300 / $5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-350943-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-350943-0
TE Connectivity
03P UMNL HDR ASSY R/A 94VO LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.36 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.495 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |