Part Details for 3-350942-0 by TE Connectivity
Overview of 3-350942-0 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-350942-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2902
|
Newark | Plug & Socket Connector, Header, 2 Position, 6.35Mm, No. Of Contacts:2Contacts, Product Range:Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 3-350942-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$3.0300 / $3.7900 | Buy Now |
DISTI #
A31729-ND
|
DigiKey | CONN HEADER R/A 2POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
599 In Stock |
|
$2.4494 / $3.7700 | Buy Now |
DISTI #
3-350942-0
|
Avnet Americas | Conn Power HDR 2 POS 6.35mm Solder RA Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 3-350942-0) RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$2.0012 / $2.4082 | Buy Now |
DISTI #
16M2902
|
Avnet Americas | Conn Power HDR 2 POS 6.35mm Solder RA Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 16M2902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 216 Partner Stock |
|
$3.3500 / $4.0900 | Buy Now |
DISTI #
571-3-350942-0
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 1X02C R/A V0 RoHS: Compliant | 242 |
|
$2.4400 / $3.2500 | Buy Now |
DISTI #
V99:2348_11456035
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2Power POS 6.35mm Solder RA Thru-Hole Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2141 | Americas - 71 |
|
$2.0670 / $2.4580 | Buy Now |
DISTI #
70087875
|
RS | UNIV M-N-L HEADER, 02P UMNL HDR ASSY R/A 94VO LF | TE Connectivity 3-350942-0 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $3.5900 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 2 Position Single Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 14 Weeks Container: Box | 1120Box |
|
$2.0700 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 2 Position Single Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 280 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.0700 / $2.1600 | Buy Now |
DISTI #
AMP3-350942-0
|
Heilind Electronics | 02P UMNL HDR ASSY R/A 94VO LF | Americas - 0 in Stock |
|
$2.4940 / $2.5312 | Buy Now |
Part Details for 3-350942-0
3-350942-0 CAD Models
3-350942-0 Part Data Attributes
|
3-350942-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-350942-0
TE Connectivity
02P UMNL HDR ASSY R/A 94VO LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.36 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 770017-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |