-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5488
|
Newark | Terminal, Female Disconnect, 4.75Mm Blue, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Tab Width:0.187"rohs Compliant: Yes |Amp Te Connectivity 3-350815-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9008 |
|
$0.1260 | Buy Now |
DISTI #
A27811CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
98247 In Stock |
|
$0.1333 / $0.3000 | Buy Now |
DISTI #
3-350815-2
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 21.71mm 8.53mm Tin Strip (Alt: 3-350815-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days | 149200 |
|
$0.0795 | Buy Now |
DISTI #
72C5488
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG RCP 21.71mm 8.53mm Tin Strip - Bulk (Alt: 72C5488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 9008 Partner Stock |
|
$0.1900 / $0.3120 | Buy Now |
DISTI #
571-33508152
|
Mouser Electronics | Terminals 187 RCPT 16-14 Reel of 2200 RoHS: Compliant | 39600 |
|
$0.1400 / $0.1880 | Buy Now |
DISTI #
571-33508152-CT
|
Mouser Electronics | Terminals 187 RCPT 16-14 Cut Strip of 100 RoHS: Compliant | 4700 |
|
$0.2570 | Buy Now |
DISTI #
571-33508152-MR
|
Mouser Electronics | Terminals 187 RCPT 16-14 REEL OF 500 RoHS: Compliant | 0 |
|
$0.2040 / $0.2450 | Order Now |
DISTI #
V72:2272_11456034
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue RCP 21.71mm Tin T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2131 Container: Cut Strips | Americas - 8885 |
|
$0.1335 / $0.1451 | Buy Now |
DISTI #
70085331
|
RS | Connector Receptacle Ultrafast Plus 187 16-14 Awg | TE Connectivity 3-350815-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1430 / $0.1880 | RFQ |
|
Future Electronics | Ultra Fast 16-14 AWG Straight Brass Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Reel | 6600Reel |
|
$0.1260 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-350815-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-350815-2
TE Connectivity
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |