-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI AMP-IN 22-18 PTLP/PHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3530
|
Newark | Terminal, Pcb Miniature, 22-18Awg, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Phosphor Bronze, Mounting Hole Dia:1.85Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Pcb Terminal, Diameter:0.073" Rohs Compliant: Yes |Amp Te Connectivity 3-350566-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.0120 | Buy Now |
DISTI #
28W5330
|
Newark | Terminal, Mini, 1.85Mm, 22-18Awg, Full Reel, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Phosphor Bronze, Mounting Hole Dia:1.85Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Pcb Terminal, Diameter:0.073"rohs Compliant: Yes |Amp Te Connectivity 3-350566-1 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0560 | Buy Now |
DISTI #
18AH0234
|
Newark | Terminal, Pcb, 1.85Mm, Phosphor Bronze, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Phosphor Bronze, Mounting Hole Dia:1.85Mm, Terminal Plating:Tin, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 3-350566-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0630 | Buy Now |
DISTI #
A100539CT-ND
|
DigiKey | CONN TERM WTB 18-22AWG TIN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
74285 In Stock |
|
$0.0462 / $0.1400 | Buy Now |
DISTI #
3-350566-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 3-350566-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0422 | Buy Now |
DISTI #
52K3530
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 52K3530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 200 Partner Stock |
|
$0.0830 | Buy Now |
DISTI #
571-3-350566-1
|
Mouser Electronics | Terminals PIN 20-14 GOLD Reel of 10000 RoHS: Compliant | 60000 |
|
$0.0500 / $0.0650 | Buy Now |
DISTI #
571-3-350566-1-CT
|
Mouser Electronics | Terminals PIN 20-14 GOLD Cut Strip of 100 RoHS: Compliant | 9300 |
|
$0.1020 | Buy Now |
DISTI #
571-3-350566-1-MR
|
Mouser Electronics | Terminals PIN 20-14 GOLD Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0710 / $0.0740 | Buy Now |
DISTI #
V72:2272_11456032
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2018 Container: Cut Strips | Americas - 29546 |
|
$0.0431 / $0.0742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-350566-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-350566-1
TE Connectivity
MINI AMP-IN 22-18 PTLP/PHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |