Part Details for 3-3437A-00-A001-A100 by OMRON Americas
Results Overview of 3-3437A-00-A001-A100 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-3437A-00-A001-A100 Information
3-3437A-00-A001-A100 by OMRON Americas is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 1ft | |
CO-174SMARSMA-001 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-001 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
HPA00194DGNR | Texas Instruments | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 |
Price & Stock for 3-3437A-00-A001-A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005958463
|
Sager | Omron | 0 |
|
Buy Now |