-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9911
|
Newark | Faston Hsg Fem 6,35 1W Lif Blk Rohs Compliant: Yes |Amp Te Connectivity 3-336369-5 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
A122425-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bag |
174 In Stock |
|
$0.1434 / $0.2600 | Buy Now |
DISTI #
3-336369-5
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 3-336369-5) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
571-3-336369-5
|
Mouser Electronics | Terminals FASTON HSG FEM 6 35 1W LIF BLK RoHS: Compliant | 14962 |
|
$0.1180 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Bag | 0Bag |
|
$0.1092 | Buy Now |
DISTI #
AMP3-336369-5
|
Heilind Electronics | FASTON HSG FEM 6,35 1W LI | Americas - 0 in Stock |
|
$0.0959 / $0.1385 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG.,REC.,1 POS,BLACK RoHS: Compliant | 0 |
|
$0.1152 / $0.2413 | Buy Now |
DISTI #
3-336369-5
|
TTI | Terminals FASTON HSG FEM 6 35 1W LIF BLK Min Qty: 15000 Package Multiple: 15000 Container: Each | Americas - 0 |
|
$0.0920 / $0.1130 | Buy Now |
DISTI #
3-336369-5
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 3-336369-5) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
AMP3-336369-5
|
Interstate Connecting Components | FASTON HSG FEM 6,35 1W LI | 0 |
|
$0.0959 / $0.1385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-336369-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-336369-5
TE Connectivity
WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |