Part Details for 3-329049-0 by TE Connectivity
Overview of 3-329049-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-329049-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6984
|
Newark | Ferrule Plated |Amp Te Connectivity 3-329049-0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$8.1200 / $11.1500 | Buy Now |
DISTI #
17-3-329049-0-ND
|
DigiKey | FERRULE PLATED Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7070 | Buy Now |
DISTI #
3-329049-0
|
Avnet Americas | RF Connector Ferrule Step Down Gold Plated Brass - Bulk (Alt: 3-329049-0) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 7320 Factory Stock |
|
$6.0095 / $6.2391 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Box | 0Box |
|
$6.3200 | Buy Now |
DISTI #
AMP3-329049-0
|
Heilind Electronics | FERRULE PLATED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FERRULE PLATED RoHS: Compliant |
1319 In Stock 7320 Factory Stock |
|
$6.8800 / $11.9800 | Buy Now |
DISTI #
84379273
|
Verical | Cable Accessories Ferrule Copper Alloy Gold Min Qty: 5 Package Multiple: 5 Date Code: 2145 | Americas - 1000 |
|
$9.2170 / $15.5740 | Buy Now |
DISTI #
81322685
|
Verical | Cable Accessories Ferrule Copper Alloy Gold Min Qty: 9 Package Multiple: 1 | Americas - 319 |
|
$7.2500 / $7.6700 | Buy Now |
DISTI #
AMP3-329049-0
|
Interstate Connecting Components | FERRULE PLATED | 0 |
|
Buy Now | |
DISTI #
000000000006397229
|
Sager | TE Connectivity FERRULE PLATED Min Qty: 5000 | 0 |
|
$8.9400 | Buy Now |
Part Details for 3-329049-0
3-329049-0 CAD Models
3-329049-0 Part Data Attributes
|
3-329049-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-329049-0
TE Connectivity
Connector Accessory, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | BRASS |